Molex 68802-0018 technical specifications.
| Color | Black |
| Connector Type A | DVI |
| Gender | Male to Female |
| Length | 6foot |
| Package Quantity | 30 |
| Series | 68802 |
| RoHS | Compliant |
Download the complete datasheet for Molex 68802-0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.