Molex 68802-0027 technical specifications.
| Color | White |
| Connector Type A | DVI |
| Connector Type B | DVI |
| Gender | Female to Male |
| Length | 10inch |
| Series | 68802 |
| RoHS | Compliant |
Download the complete datasheet for Molex 68802-0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.