Molex 688020003 technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 54 |
| Number of Ports | 1 |
| Product Length (mm) | 48 |
| Product Depth (mm) | 66 |
| Product Height (mm) | 16.5 |
| Type | DVI-I/A-Sub Adapter |
| Gender | RCP/PL |
| Number of Contacts | 24/30 |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 688020003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.