Molex 68803-0002 technical specifications.
| Color | Black |
| Connector Type A | DVI |
| Connector Type B | HDMI |
| Gender | Male to Male |
| Length | 6.6foot |
| Series | 68803 |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 68803-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.