Molex 68803-0017 technical specifications.
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Gender | Male to Male |
| Length | 10foot |
| Series | 68803 |
| RoHS | Compliant |
Download the complete datasheet for Molex 68803-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.