Molex 68803-0021 technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Gender | Male to Male |
| Length | 10foot |
| Series | 68803 |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 68803-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.