Molex 68803-0029 technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | DVI |
| Gender | Male to Male |
| Length | 10foot |
| Packaging | Bulk |
| Series | 68803 |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 68803-0029 to view detailed technical specifications.
No datasheet is available for this part.