Molex 68805-0002 technical specifications.
| Color | White |
| Connector Type B | D-Sub |
| Gender | Male to Female |
| Mount | Cable |
| Series | 68805 |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 68805-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.