Molex 68806-0027 technical specifications.
| Color | White |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Length | 6.6foot |
| Number of Conductors | 4 |
| Package Quantity | 80 |
| Series | 68806 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 68806-0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.