Molex 68806-0039 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Length | 6foot |
| Number of Conductors | 4 |
| Series | 68806 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 68806-0039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.