Molex 68808-0003 technical specifications.
| Color | Grey |
| Gender | Male to Male |
| Length | 1m |
| Number of Conductors | 6 |
| Series | 68808 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 68808-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.