Molex 68809-0003 technical specifications.
| Connector Type A | SATA |
| Connector Type B | SATA |
| Gender | Female to Male |
| Length | 1foot |
| Series | 68809 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 68809-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.