Molex 68810-0001 technical specifications.
| Color | Red |
| Connector Type B | SATA |
| Length | 1m |
| Series | 68810 |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 68810-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.