Molex 69008-1090 technical specifications.
| Lead Free | Not Applicable |
| Length | 200mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HANDTOOL |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 69008-1090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.