Molex 70-5-10 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Height | 0.5inch |
| Length | 3.33inch |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Pitch | 8.26mm |
| Voltage Rating | 300V |
| Width | 0.5inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 70-5-10 to view detailed technical specifications.
No datasheet is available for this part.