Molex 70021-0081 technical specifications.
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | 70021 |
| RoHS | Compliant |
Download the complete datasheet for Molex 70021-0081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.