Molex 70021-1021 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 19.61mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.381m |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 70021 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 70021-1021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
