
2-position, 1-row male header with straight orientation and 2.54mm pitch. Features a 3A current rating and 600V voltage rating, with a maximum operating temperature of 105°C. Constructed with a black housing and pin contacts, this assembly item is UL and CSA approved, UL94 V-0 flammability rated, and lead-free. Termination is via crimp, and it is designed for cable mounting.
Molex 70107-0001 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Type | Pin |
| Current Rating | 3A |
| Depth | 24.26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 70107 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70107-0001 to view detailed technical specifications.
No datasheet is available for this part.
