
Five-position, single-row female connector with straight orientation and 2.54mm pitch. Features crimp termination for pin contacts, a 600V voltage rating, and operates within a -40°C to 105°C temperature range. Constructed with UL94 V-0 flammability rating and lead-free materials, this cable-mount assembly item is UL and CSA approved.
Molex 70107-0004 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Type | Pin |
| Depth | 24.26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 14.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 70107 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70107-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
