
Molex 70107-0011 technical specifications.
| Contact Gender | Female |
| Depth | 24.26mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 32.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 70107 |
| Termination | Crimp |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70107-0011 to view detailed technical specifications.
No datasheet is available for this part.