The 70107-0013 connector features 14 female contacts with a 2.54mm pitch, suitable for crimp termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This connector is not compliant with glow wire standards, but it is compliant with Reach SVHC regulations. It is available in bulk packaging with 400 units per package.
Molex 70107-0013 technical specifications.
| Contact Gender | Female |
| Depth | 24.26mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 37.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | 70107 |
| Termination | Crimp |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70107-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.