Molex 70107-0036 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 24.26mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 16.51mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 70107-0036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.