
The Molex 70107-0040 is a 6-position male pin header with a black housing and 2.54mm pitch. It is designed for panel mount applications and has a temperature range of -40°C to 120°C. This header is compliant with Reach SVHC regulations and is available in bulk packaging.
Molex 70107-0040 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Depth | 24.26mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 26.67mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | C-Grid® SL™ 70107 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 70107-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
