Molex 70107-0050 technical specifications.
| Contact Gender | Male |
| Depth | 24.26mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 2.54mm |
| Length | 52.07mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 70107 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 70107-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.