Molex 70246-1003 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70246 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 70246-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
