
10-position, 2-row male header connector with a 2.54mm pitch. Features brass or bronze contacts with gold plating, rated for 2.5A current and 250V DC. Solder termination and through-hole mounting facilitate reliable board-to-board connections. The black, UL94 V-0 rated insulator ensures durability and safety within a -55°C to 120°C operating temperature range.
Molex 70246-1004 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 8.89mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 20.32mm |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70246-1004 to view detailed technical specifications.
No datasheet is available for this part.