12-position, 2-row vertical header connector with male pin contacts. Features gold-plated bronze square contacts for mating, PBT insulation, and a black housing. Through-hole mounting with solder termination, this component has a 2.54mm pitch and a UL94 V-0 flammability rating.
Molex 70246-1221 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 22.9mm |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | C-Grid 70246 |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70246-1221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.