16-position, 2-row vertical header connector with 2.54mm pitch. Features male pin contacts with gold plating over bronze for mating, offering a 2.5A current rating and 250V voltage rating. Constructed with a black PBT housing and insulation, this component is designed for through-hole mounting and solder termination. Operates across a temperature range of -55°C to 120°C and meets UL94 V-0 flammability rating.
Molex 70246-1622 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | C-Grid 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70246-1622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.