
20-position, 2-row male header with a 2.54mm pitch, designed for board-to-board applications. Features straight, through-hole mounting with solder termination and a guide slot for secure mating. Constructed with copper alloy and bronze contacts, gold plated for enhanced conductivity, and a black UL94 V-0 rated insulator. Offers a 2.5A current rating and a 250V voltage rating, operating across a temperature range of -55°C to 120°C.
Molex 70246-2001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 8.89mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70246-2001 to view detailed technical specifications.
No datasheet is available for this part.