26-position, 2-row male header receptacle with a 2.54mm pitch. Features gold-plated bronze square male pins for mating, a 2.5A current rating, and a 250V voltage rating. Constructed with a black PBT housing and insulation, it offers a straight, vertical orientation for through-hole mounting. This component has a UL94 V-0 flammability rating and is supplied in tray packaging.
Molex 70246-2621 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | C-Grid 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70246-2621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.