Vertical, 2-row, 30-circuit male pin header with 2.54mm pitch and 0.1 inch row spacing. Features gold-plated bronze contacts with a 2.5A current rating and 250V voltage rating. Through-hole mounting with solder termination. Black housing, 9.27mm height, 8.89mm width, and 45.7mm length.
Molex 70246-3002 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Not Halogen Free |
| Height | 9.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70246-3002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.