30-position, 2-row vertical male pin header with 0.1-inch pitch and 0.1-inch row spacing. Features gold-plated bronze contacts with a 0.24-inch mating length, mounted via through-hole termination. Housing is black with a 9.27mm height, 8.89mm width, and 45.7mm length.
Molex 70246-3021 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 45.7mm |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70246 |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70246-3021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.