
Vertical board-to-board connector featuring 34 contacts arranged in 2 rows with a 2.54mm pitch. Male gender, straight orientation, and through-hole mounting with solder termination. Constructed with copper alloy and bronze contacts plated in gold, offering a 2.5A current rating and 250V voltage rating. Black UL94 V-0 rated insulator housing.
Molex 70246-3401 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| Current Rating | 2.5A |
| Depth | 8.89mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.43mm |
| Length | 50.8mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70246-3401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
