
2.54mm pitch board-to-board connector, featuring 34 male contacts in 2 rows with straight, through-hole solder terminals. Contacts are bronze with gold plating, offering a 2.5A current rating and 250V voltage rating. Insulator is black, UL94 V-0 rated, and the connector includes a guide slot. Operating temperature range is -55°C to 120°C.
Molex 70246-3404 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Gold |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.43mm |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Length | 3.43mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70246 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70246-3404 to view detailed technical specifications.
No datasheet is available for this part.
