Vertical, through-hole mount, 2-row rectangular connector with 34 male pin contacts. Features a 0.1-inch pitch and 0.1-inch row spacing, with a 2.5A current rating and 250V voltage rating. Contacts are copper alloy with gold plating, and the black housing is 9.27mm high and 8.89mm wide. Termination is solder, and the component is lead-containing and non-RoHS compliant.
Molex 70246-3422 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Mount | Through Hole |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70246-3422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.