40-position, 2-row male header connector with a 0.1-inch pitch and vertical orientation. Features gold-plated bronze male pins with a 2.5A current rating and 250V voltage rating. Designed for through-hole mounting with a solder termination and a black insulator. Operates within a temperature range of -55°C to 120°C, with UL94 V-0 flammability rating and lead-free compliance.
Molex 70246-4002 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70246-4002 to view detailed technical specifications.
No datasheet is available for this part.