40-position, 2-row shrouded header with 2.54mm pitch and 2.54mm row spacing. Features male, gold-plated bronze contacts and a vertical, top-entry, thru-hole termination for solder. Rated for 2.5A current and 250V DC voltage, operating between -55°C and 120°C. This component is UL94 V-0 flammability rated, ELV, Reach SVHC, and RoHS compliant.
Molex 70246-4004 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70246-4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.