40-position, 2-row vertical header with male pin contacts, designed for through-hole mounting and solder termination. Features copper alloy contacts with gold plating, a 2.5A current rating, and a 250V voltage rating. Operates across a temperature range of -55°C to 120°C, with a 0.1-inch pitch and row spacing. Housing is black, and the component is lead-containing and non-RoHS compliant.
Molex 70246-4021 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 58.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70246-4021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.