50-position, 2-row shrouded header with 2.54mm pitch. Features male pin contacts made of copper alloy and bronze with gold plating, rated for 2.5A and 250V AC/DC. Vertical orientation, through-hole and surface mount termination with solder. Black housing, 4mm depth, 4.5mm height, and 30.559mm length. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
Molex 70246-5001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 4.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.559mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70246-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.