50-position, 2-row vertical header with 0.1-inch pitch and 0.1-inch row spacing. Features male pin contacts made of bronze with gold plating and a 0.24-inch mating length. Through-hole mount termination with a solder connection. Black housing color, 9.27mm height, 71.1mm length, and 8.89mm width.
Molex 70246-5022 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 71.1mm |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70246 |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70246-5022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.