Board connector featuring 60 contacts arranged in 2 rows with a 2.54mm pitch. Male pin contacts are square-shaped, made of bronze with gold plating for mating surfaces, and rated for 2.5A and 250V DC. The vertical, straight header utilizes through-hole termination with solder cup style connections. Constructed with a black PBT insulation material, it meets UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Molex 70246-6002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | C-Grid 70246 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70246-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.