60-position, 2-row vertical header with a 2.54mm pitch, featuring male pin contacts made of bronze with gold plating for mating. This through-hole mount component offers a 2.5A current rating and 250V voltage rating, with a UL94 V-0 flammability rating. Constructed with a black PBT housing and insulation, it measures 83.8mm in length, 8.89mm in width, and 9.27mm in height.
Molex 70246-6021 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 83.8mm |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 416 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | C-Grid 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70246-6021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.