64-circuit, 2-row male pin header with 2.54mm pitch and 0.1 inch row spacing. Features straight, through-hole mounting with solder termination and a 2.5A current rating. Constructed with bronze contacts plated in gold, offering a 0.24 inch mating length. Housing is black, and the component is lead-free, RoHS, and REACH SVHC compliant, with a 250V DC voltage rating.
Molex 70246-6401 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Mount | Through Hole |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70246-6401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.