26-position, 2-row shrouded header with 2.54mm pitch and 0.1-inch row spacing. Features male pin contacts made of copper alloy with gold plating, offering a 2.5A current rating and 250V voltage rating. Vertical orientation with solder termination and through-hole mounting. Black housing color, 9.27mm height, 40.6mm length, and 8.89mm width.
Molex 702462622 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 702462622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.