
8-position, 2-row shrouded header with a 2.54mm pitch. Features male, gold-plated bronze contacts with a 6.1mm mating length and 3.05mm post length. Rated for 2.5A current and 250V DC maximum voltage. Constructed from black polyester housing with UL94 V-0 flammability rating. Right-angle, through-hole termination for easy PCB mounting. Lead-free and RoHS compliant.
Molex 70247-0851 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70247 |
| Termination | Through Hole |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70247-0851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
