
Rectangular connector header featuring 10 male pin contacts on a 0.1-inch pitch, arranged in two rows for a total of 10 positions. This right-angle, through-hole mount component boasts gold-plated copper alloy contacts with a 2.5A current rating and 250V DC rated voltage. The black housing is constructed from a lead-containing material.
Molex 70247-1001 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.89mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 20.3mm |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1024 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70247 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| Width | 9.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70247-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.