
Right-angle male receptacle connector featuring 10 contacts arranged in 2 rows with a 2.54mm pitch. This board-to-board component offers a 2.5A current rating and a 250V voltage rating. Constructed with a black polyester insulator and copper alloy/bronze contacts with gold plating, it supports through-hole mounting and solder termination. Operating within a -55°C to 120°C temperature range, this RoHS compliant connector is UL94 V-0 rated.
Molex 70247-1051 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 11.81mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.89mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Material | Polyester |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1024 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70247 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70247-1051 to view detailed technical specifications.
No datasheet is available for this part.
