Molex 70247-1451 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.77mm |
| Height | 8.89mm |
| Housing Color | Black |
| Length | 25.4mm |
| Material | Polyester |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 70247-1451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.