14-circuit, 2-row right-angle male header with a 0.1-inch pitch and 0.24-inch contact mating length. Features gold-plated bronze male pin contacts, a black polyester housing, and through-hole termination. Rated for 2.5A current and 250V voltage, with UL94 V-0 flammability. Compliant with RoHS, ELV, and REACH SVHC standards.
Molex 70247-1452 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.89mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Polyester |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70247 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 9.27mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70247-1452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.