16-position, 2-row right-angle male header connector with a 0.1-inch pitch. Features gold-plated bronze male pin contacts for reliable mating, a 0.24-inch contact mating length, and a black housing. Designed for through-hole mounting with solder termination.
Molex 70247-1602 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.89mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1080 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70247 |
| Termination | Solder |
| Width | 9.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70247-1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.